MPU 970FX RISC 64-Bit 90nm 1.5V 576-Pin CBGA Tray
IBM IBM25PPC970FX6UR429RT technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IBM IBM25PPC970FX6UR429RT to view detailed technical specifications.
No datasheet is available for this part.