MPU 750CL RISC 32-Bit 90nm 400MHz 1.15V/1.8V 278-Pin FCBGA
Checking distributor stock and pricing after the page loads.
IBM IBMPPC750CLGEQ4023 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.