The IBMPPC750CLGEQA033 is a 32-bit PowerPC microprocessor packaged in a FCBGA. It operates within a temperature range of 0°C to 105°C and has a maximum frequency of 1GHz. This device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
IBM IBMPPC750CLGEQA033 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 1GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.