Cable trunking 2000 x 120 x 60 mm, T1-E 120X60 G, Iboco
Iboco T1-E120X60G technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.