Sign in to ask questions about the Iboco T1-E25X60G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iboco T1-E25X60G technical specifications.
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Iboco T1-E25X60G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.