Cable trunking 2000 x 80 x 40 mm, T1-E 80X40 G, Iboco
Iboco T1-E80X40G technical specifications.
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.