Cable trunking 2000 x 100 x 80 mm, T1-EF 100X80 G, Iboco
Iboco T1-EF100X80G technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.