Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
T1-EF80X80G Datasheet | Iboco
Browse
Manufacturers
API
BOM
Account
IBOCO
T1-EF80X80G
Datasheet
Iboco
T1-EF80X80G
T1-EF80X80G
T1-EF80X80G
Mounting
Cable
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Iboco T1-EF80X80G technical specifications.
General
Color
Grey
Height
80mm
Material
PVC
Max Operating Temperature
60°C
Min Operating Temperature
-5°C
Mount
Cable
Series
Narrow Slot
Width
80mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account