Sign in to ask questions about the Iboco T1-F100X80G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iboco T1-F100X80G technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Height | 80mm |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Series | Open Slot |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Iboco T1-F100X80G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
