
This cable mount is made from grey PVC material with a maximum operating temperature of 65°C and a minimum operating temperature of -15°C. It has a length of 2m and a width of 25mm. The body material is also PVC, and it is designed for cable mounting.
Sign in to ask questions about the Iboco T125X40G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Iboco T125X40G technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | Grey |
| Height | 40mm |
| Length | 2m |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Series | Open Slot |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Iboco T125X40G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
