Cable trunking 2000 x 100 x 75 mm, TD 100,0 X 75,0, Iboco
Iboco TD100,0X75,0 technical specifications.
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.