Cable trunking 2 x 50 x 50 mm, TD 50,0 X 50,0, Bocchiotti
Iboco TD50,0X50,0 technical specifications.
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.