
This fitting features 1/2 in BSPP female connections on both ends, with a 90° elbow configuration. The thread size for both connections is 1/2 in, and the thread standard is BSPP. This fitting is designed for use with 1/2 in BSPP threaded connections.
IBP Conex 3090004000000 technical specifications.
| Connection 1 | 1/2 in BSPP Female |
| Connection 2 | 1/2 in BSPP Female |
| Fitting Type | Elbow |
| Fitting Direction | 90° |
| Thread Size 1 | 1/2in |
| Thread Size 2 | 1/2in |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.