
Conex-Banninger 3/4 in BSPP Female x 3/4 in BSPP Female 90 Elbow Threaded Fitting
IBP Conex 3090006000000 technical specifications.
| Connection 1 | 3/4 in BSPP Female |
| Connection 2 | 3/4 in BSPP Female |
| Fitting Type | Elbow |
| Fitting Direction | 90° |
| Thread Size 1 | 3/4in |
| Thread Size 2 | 3/4in |
| Connection Gender 1 | Female |
| Connection Gender 2 | Female |
| Thread Standard 1 | BSPP |
| Thread Standard 2 | BSPP |
| RoHS | Compliant |
No datasheet is available for this part.