Ic-Haus iC-PMX QFN48-7x7 technical specifications.
| Motion | Linear|Rotary |
| Number of Terminals | 48 |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | Yes |
| Magnetic Pick-Up | Hall Effect |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Encoder Reading | Absolute |
| Package | QFN-48 |
| Body Orientation | Straight |
| Encoder Signal | Analog |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ic-Haus iC-PMX QFN48-7x7 to view detailed technical specifications.
No datasheet is available for this part.