Ic-Haus IC-PT2656OQFN32-5X5 technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ic-Haus IC-PT2656OQFN32-5X5 to view detailed technical specifications.
No datasheet is available for this part.