ICC BRT1209PF-06 technical specifications.
| Frequency | 2.4kHz |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tray |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for ICC BRT1209PF-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
