ICC S11X16VNS technical specifications.
| Frequency | 250Hz |
| Lead Free | Lead Free |
| Output Power | 2W |
| Packaging | Tray |
| Primary Type | Miniature |
| RoHS | Compliant |
Download the complete datasheet for ICC S11X16VNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
