
ICC S250SA technical specifications.
| Package/Case | Metal |
| Frequency | 350Hz |
| Lead Free | Lead Free |
| Packaging | Tray |
| Primary Type | Miniature |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for ICC S250SA to view detailed technical specifications.
No datasheet is available for this part.
