POWER SUPPLY LINEAR 12V 100W
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 7A |
| Height | 3.81inch |
| Length | 7.12inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Series | BFS100 |
| Voltage - Output 1 | 12V |
| Weight | 6lb |
| Width | 3.25inch |
| RoHS | Not Compliant |