The BFS100-24 is a single output power supply with an output voltage of 24V and a maximum output current of 3.5A. It has a maximum power dissipation of 100W and is designed for chassis mount applications. The power supply operates within a temperature range of 0°C to 40°C and measures 7.12 inches in length, 3.81 inches in height, and 3.25 inches in width, weighing 6 pounds.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3.5A |
| Height | 3.81inch |
| Length | 7.12inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Series | BFS100 |
| Voltage - Output 1 | 24V |
| Weight | 6lb |
| Width | 3.25inch |
| RoHS | Not Compliant |