30 WATT DESKTOP POWER SUPPLY CLASS II 9V 3.3A
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3.3A |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FWE30 |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |