Iccnexergy FWE030012A-10B technical specifications.
| Current - Output 1 | 2.5A |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FWE30 |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWE030012A-10B to view detailed technical specifications.
No datasheet is available for this part.