Power Supply; AC-DC; Desktop; 15V@2A; 30W; 85-264 V In; FEW Series
Checking distributor stock and pricing after the page loads.
Iccnexergy FWE030015A-10B technical specifications.
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 20 |
| Series | FWE30 |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |