Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ICCNEXERGY
FWE030018B-10B
Datasheet
Iccnexergy
FWE030018B-10B
Unknown
Ac/dc Desktop Adapter 18V 31W
Ac/dc Desktop Adapter 18V 31W
Power
30W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current - Output 1
1.7A
Number of Outputs
1
Output Power
30W
Package Quantity
20
Series
FWE30
Voltage - Output 1
18V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account