Desktop AC Adapters 30W 24V 1.25A CLASS II
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.25A |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FWE30 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |