Power Supply, AC-DC, 12V, 5.4A, 100-240V In, Enclosed, Desktop, Medical, 65W, MW65 Series
Iccnexergy MW6512-D5F-NC-WH technical specifications.
| Current - Output 1 | 5.4A |
| Efficiency | 87% |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.