
Iccnexergy MW6524-D5F-NC-WH technical specifications.
| Current - Output 1 | 2.7A |
| Efficiency | 87% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MW6524-D5F-NC-WH to view detailed technical specifications.
No datasheet is available for this part.