The MWP9015-D8-NC-BK is a single-output DC power supply with an output voltage of 15V and a maximum output current of 6A. It has an efficiency of 90% and a maximum power dissipation of 90W. The supply is packaged in a DIN 8-pin connector and has a cord length of 72 inches. It operates within a temperature range of 0°C to 40°C and is CE approved.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Cord Length | 72inch |
| Current - Output 1 | 6A |
| Efficiency | 90% |
| Height | 1.5inch |
| Length | 5.9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 90W |
| Number of Outputs | 1 |
| Output Connector | DIN, 8 Pin |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | MWP90 |
| Voltage - Output 1 | 15V |
| Weight | 1.4lb |
| Width | 3.33inch |
| RoHS | Not Compliant |