Plug-In AC Adapters 6 Watts 5V
Iccnexergy WP0605-760 technical specifications.
| Current - Output 1 | 1.2A |
| Efficiency | 75% |
| Features | OVP, OCP, SCP |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Series | WP06 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.