PWR SUPP DOMESTIC WALLMT 5V 8W
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.5A |
| Efficiency | 75% |
| Features | OVP, OCP, SCP |
| Max Output Current | 1.5A |
| Max Power Dissipation | 7.5W |
| Number of Outputs | 1 |
| Series | WP11 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |