
The CT02-200 is a surface-mount inductor with a current rating of 18A and an inductance of 7.1mH. It measures 6.4mm in length and 6mm in width, with a height of 4.6mm. The inductor is available on tape and reel for easy mounting. It is compliant with RoHS regulations and features a turns ratio of 1:200.
ICE Components CT02-200 technical specifications.
| Package/Case | 200 |
| Current Rating | 18A |
| Height | 4.6mm |
| Inductance | 7.1mH |
| Length | 6.4mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:200 |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.