
The CT06-150 is a surface mount inductor with a current rating of 18A and a turns ratio of 1:150. It measures 5mm in height and 6.7mm in length, with a width of 6.5mm. The inductor is available in quantities of 1000 and is packaged on a tape and reel. It is compliant with RoHS regulations and is suitable for surface mount technology applications.
Sign in to ask questions about the ICE Components CT06-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ICE Components CT06-150 technical specifications.
| Current Rating | 18A |
| Height | 5mm |
| Inductance | 3.15mH |
| Length | 6.7mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:150 |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components CT06-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
