
The ICE Components CT06-200 is a surface mount inductor with a current rating of 18A. It measures 5mm in height and 6.7mm in length. The inductor has a turns ratio of 1:200 and is packaged on tape and reel. It is compliant with RoHS regulations and features a SMD/SMT termination.
ICE Components CT06-200 technical specifications.
| Current Rating | 18A |
| Height | 5mm |
| Inductance | 5.6mH |
| Length | 6.7mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:200 |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.