
The CT06-250 is a surface mount inductor with a high turns ratio of 250:1, providing an inductance of 8.75 millihenries. It is designed to handle high currents up to 18 amperes and is packaged in a compact 5mm x 6.5mm x 6.7mm size. This inductor is available in quantities of 1000 and is supplied in tape and reel format for easy handling and mounting. The CT06-250 is compliant with RoHS regulations and features surface mount technology (SMT) termination.
ICE Components CT06-250 technical specifications.
| Current Rating | 18A |
| Height | 5mm |
| Inductance | 8.75mH |
| Length | 6.7mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:250 |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.