
This SMD/SMT inductor features a 5.1mH inductance value and 1.5kV isolation voltage. It operates over a temperature range of -40°C to 130°C. The inductor is packaged in a tape and reel format with 500 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 6.8mm |
| Inductance | 5.1mH |
| Isolation Voltage | 1.5kV |
| Length | 16mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GT03 |
| Termination | SMD/SMT |
| Width | 10.7mm |
| RoHS | Compliant |
