
Fixed Inductors 1uH 500KHz 0.1Vrms +/- 15%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ICE Components IN06155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.6mm |
| Inductance | 1uH |
| Length | 10mm |
| Max DC Current | 19A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Tolerance | 15% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for ICE Components IN06155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.