Ico-Rally Moisture-Proof Heat Shrink, Color: Black, Size: 1 , Length: 6 , Features: Flexible, adhesive-lined heat shrink tubing designed to insulate, seal and protect components and electrical splices from moisture and corrosion
ICO Rally 3715 technical specifications.
| Height | 1inch |
| Length | 7inch |
| Mount | Adhesive |
| Weight | 0.0798lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.