
HEAT SHRINK TUBING, IRRADIATED FLEXIBLEPOLYOLEFIN, 2:1 RATIO, MIL-I-23053B/5
ICO Rally HIX3/8WHITE technical specifications.
| Approvals | UL |
| Color | White |
| Length | 35foot |
| Material | Polyolefin |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.