Cable Accessories Tubing Vinyl Black/Clear Spool
ICO Rally SLV-40-7/16 technical specifications.
| Type | Tubing |
| Color | Black|Clear |
| Body Material | Vinyl |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.