SPIRAL WRAP, PE, BLACK, 12.7MM OD, 100FT; External Diameter - Imperial:0.5; External Diameter - Metric:12.7mm; Wrap Material:Polyethylene; Wrap Color:Black; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m
Checking distributor stock and pricing after the page loads.
| Height | 10inch |
| Length | 7.5inch |
| Mount | External |
| Weight | 6lb |
| Width | 10inch |
| RoHS | Not Compliant |