
Strain relief strip Polyamide Black
Icotek 32263 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 79.5mm |
| Material | Polyamide |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
No datasheet is available for this part.