Sign in to ask questions about the Icotek 41222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Icotek 41222 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Length | 42mm |
| Material | ELASTOMER |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Width | 41.5mm |
| RoHS | Compliant |
Download the complete datasheet for Icotek 41222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
