
Cable grommet slotted Terminal Ø (max.) 30 mm Elastomer
Icotek 41229 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Length | 42mm |
| Material | ELASTOMER |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Width | 41.5mm |
| RoHS | Compliant |
No datasheet is available for this part.