Cable routing frame Terminal Ø (max.) 34 mm Polyamide
Icotek 42324 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Length | 129.7mm |
| Material | Polyamide |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| Width | 57.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.