Sign in to ask questions about the Icotek 42883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Icotek 42883 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Height | 20mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| RoHS | Not Compliant |
Download the complete datasheet for Icotek 42883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
