Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Icotek 42891 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Halogen Free | Not Halogen Free |
| Height | 20mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Ratings | IP54 |
| RoHS | Not Compliant |
Download the complete datasheet for Icotek 42891 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
