Sign in to ask questions about the Icotek KZL80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Icotek KZL80 technical specifications.
| No. of bars | 6 |
| Length | 80 |
| Fire class | UL 94 V-0 |
| Design | For 35 mm top hat rail |
| RoHS | Compliant |
Download the complete datasheet for Icotek KZL80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.