Strain relief bar Polyamide, ZL 60, Icotek
Checking distributor stock and pricing after the page loads.
Icotek ZL60 technical specifications.
| No. of bars | 4 |
| Length | 59.5 |
| Fire class | UL 94 V-0 |
| Design | Polyamide |
| RoHS | Compliant |
No datasheet is available for this part.