Sign in to ask questions about the Icp-Das DIN-KA52F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Icp-Das DIN-KA52F technical specifications.
| Efficiency | 82% |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 25W |
| RoHS | Not Compliant |
Download the complete datasheet for Icp-Das DIN-KA52F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
